| Compliant | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| 182 | |
| 5@10V | |
| 114@10V | |
| 114 | |
| 4850@25V | |
| 360000 | |
| 38 | |
| 35 | |
| 53 | |
| 36 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

