LittelfuseIXTA130N10T-TRLMOSFETs
Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 130 | |
| 9.1@10V | |
| 104@10V | |
| 104 | |
| 4800@25V | |
| 360000 | |
| 28 | |
| 47 | |
| 44 | |
| 30 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

