| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 5(Typ) | |
| 5.5(Typ) | |
| 24(Typ) | |
| CMOS|TTL | |
| 8 | |
| 15 | |
| 18 | |
| 5 | |
| 2.8 | |
| 3 | |
| 28(Typ) | |
| 0.17|0.25 | |
| 2000 | |
| -40 | |
| 85 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 16.51 |
| Package Length | 15.6 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Transistors are never going away, implement this IXRFD630 power driver by Ixys Corporation in order to help turn on and off the transistor. Its typical operating supply voltage is 15 V. This device has a maximum propagation delay time of 24(typ) ns and a maximum power dissipation of 2000 mW. Its maximum power dissipation is 2000 mW. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

