LittelfuseIXGT25N250 TRLIGBT Chip
Trans IGBT Chip N-CH 2500V 60A 250W 3-Pin(2+Tab) TO-268 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 2500 | |
| 5.2(Max) | |
| 60 | |
| 0.1 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) |
| Package Width | 14(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-268 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

