LittelfuseIXGK75N250IGBT Chip
Trans IGBT Chip N-CH 2500V 170A 780W 3-Pin(3+Tab) TO-264AA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 2500 | |
| 3.6(Max) | |
| 170 | |
| 0.2 | |
| 780 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.16(Max) mm |
| Package Width | 5.13(Max) mm |
| Package Length | 19.95(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264AA |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

