IXYSIXGH48N60C3D1IGBT Chip
Trans IGBT Chip N-CH 600V 75A 300W 3-Pin(3+Tab) TO-247AD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2.3 | |
| 75 | |
| 0.1 | |
| 300 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 |
You won't need to worry about any lagging in your circuit with this IXGH48N60C3D1 IGBT transistor from Ixys Corporation. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 300000 mW. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

