LittelfuseIXGF30N400IGBT Chip
Trans IGBT Chip N-CH 4000V 30A 160W 3-Pin(3+Tab) ISOPLUS I4-PAK
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 4000 | |
| 5.2(Max) | |
| 30 | |
| 0.2 | |
| 160 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.07 |
| Package Width | 5.02 |
| Package Length | 19.93 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS I4-PAK |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

