| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±20 | |
| 21 | |
| 500@10V | |
| 170@10V | |
| 170 | |
| 6900@25V | |
| 500000 | |
| 12 | |
| 18 | |
| 60 | |
| 21 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

