| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 210 | |
| 5.5@10V | |
| 375@10V | |
| 375 | |
| 24200@25V | |
| 1250000 | |
| 15 | |
| 40 | |
| 210 | |
| 38 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

