| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 20 | |
| 570@10V | |
| 193@10V | |
| 193 | |
| 11100@25V | |
| 780000 | |
| 70 | |
| 45 | |
| 72 | |
| 48 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

