| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 850 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Continuous Drain Current (A) | 50 |
| Maximum Drain-Source Resistance (mOhm) | 105@10V |
| Typical Gate Charge @ Vgs (nC) | 152@10V |
| Typical Gate Charge @ 10V (nC) | 152 |
| Typical Input Capacitance @ Vds (pF) | 4480@25V |
| Maximum Power Dissipation (mW) | 890000 |
| Typical Fall Time (ns) | 14 |
| Typical Rise Time (ns) | 30 |
| Typical Turn-Off Delay Time (ns) | 69 |
| Typical Turn-On Delay Time (ns) | 27 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) mm |
| Package Width | 14(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| Pin Count | 3 |