LittelfuseIXFR64N50Q3MOSFETs
Trans MOSFET N-CH Si 500V 45A 3-Pin(3+Tab) ISOPLUS 247
| Compliant with Exemption | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 45 | |
| 94@10V | |
| 145@10V | |
| 145 | |
| 6950@25V | |
| 500000 | |
| 9 | |
| 11 | |
| 46 | |
| 36 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS 247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

