| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 50 | |
| 125@10V | |
| 85@10V | |
| 85 | |
| 4335@25V | |
| 960000 | |
| 10 | |
| 8 | |
| 53 | |
| 25 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Width | 4.9(Max) mm |
| Package Length | 15.8(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

