| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 140 | |
| 9.6@10V | |
| 127@10V | |
| 127 | |
| 7660@25V | |
| 480000 | |
| 12 | |
| 20 | |
| 130 | |
| 28 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Width | 4.9(Max) |
| Package Length | 15.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

