| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4.5 | |
| 80 | |
| 100 | |
| 5 | |
| 16@10V | |
| 83@10V | |
| 83 | |
| 5430@25V | |
| 390000 | |
| 8 | |
| 17 | |
| 65 | |
| 30 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

