LittelfuseIXFP72N30X3MMOSFETs
Trans MOSFET N-CH 300V 72A 3-Pin(3+Tab) OVERMOLDED TO-220
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 72 | |
| 19@10V | |
| 82@10V | |
| 82 | |
| 5400@25V | |
| 36000 | |
| 11 | |
| 25 | |
| 86 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.07(Max) |
| Package Width | 4.9(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | OVERMOLDED TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

