| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 50 | |
| 96@10V | |
| 200@10V | |
| 200 | |
| 12000@25V | |
| 700000 | |
| 24 | |
| 23 | |
| 79 | |
| 28 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Make an effective common source amplifier using this IXFN64N60P power MOSFET from Ixys Corporation. Its maximum power dissipation is 700000 mW. This N channel MOSFET transistor operates in enhancement mode. This device is made with hiperfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

