| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 55 | |
| 85@10V | |
| 195@10V | |
| 195 | |
| 6700@25V | |
| 600000 | |
| 9.6 | |
| 20 | |
| 45 | |
| 24 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Width | 25.42(Max) mm |
| Package Length | 38.23(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

