| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 145 | |
| 17@10V | |
| 355@10V | |
| 355 | |
| 21000@25V | |
| 1040000 | |
| 13 | |
| 30 | |
| 100 | |
| 55 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

