| Compliant with Exemption | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 82 | |
| 49@10V | |
| 255@10V | |
| 255 | |
| 13800@25V | |
| 960000 | |
| 15 | |
| 20 | |
| 50 | |
| 40 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

