| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 150 | |
| 8.3@10V | |
| 177@10V | |
| 177 | |
| 13100@25V | |
| 890000 | |
| 14 | |
| 32 | |
| 187 | |
| 40 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.3(Max) |
| Package Width | 5.3(Max) |
| Package Length | 20.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

