| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 72 | |
| 19@10V | |
| 82@10V | |
| 82 | |
| 5400@25V | |
| 390000 | |
| 11 | |
| 25 | |
| 86 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

