| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 36 | |
| 170@10V | |
| 93@10V | |
| 93 | |
| 5500@25V | |
| 540000 | |
| 21 | |
| 27 | |
| 75 | |
| 25 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

