| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 5 | |
| 210 | |
| 200 | |
| 50 | |
| 14.5@10V | |
| 268@10V | |
| 268 | |
| 16200@25V | |
| 1890000 | |
| 13 | |
| 25 | |
| 94 | |
| 46 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.59(Max) |
| Package Width | 5.31(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 264 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

