| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±30 | |
| 5 | |
| 2800@10V | |
| 33.4@10V | |
| 33.4 | |
| 1830@25V | |
| 250000 | |
| 37 | |
| 13 | |
| 30 | |
| 12 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

