LittelfuseIXDN630MYIGate and Power Drivers
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 20 | |
| 18 | |
| 65 | |
| 9 | |
| 35 | |
| 4 | |
| 0.8(Max) | |
| 3.5(Min) | |
| 30 | |
| 0.16|0.17 | |
| -40 | |
| 125 | |
| Extended | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

