LittelfuseIXDN609SIATRGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 35 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 35 | |
| 2 | |
| 0.8(Max) | |
| 3(Min) | |
| 9 | |
| 0.6|0.4 | |
| -40 | |
| 125 | |
| Extended | |
| 60 | |
| 60 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.5 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
