IXYSIXDN604SIAGate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 16 | |
| 14 | |
| 50 | |
| 5V(Max) | |
| 4.5 | |
| 35 | |
| 3 | |
| 0.8(Max) | |
| 3(Min) | |
| 4 | |
| 1.1|1.3 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this IXDN604SIA power driver manufactured by Ixys Corporation will help switch junction. This device has a maximum propagation delay time of 40 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
