LittelfuseIXDN55N120D1IGBT Modules
Trans IGBT Module N-CH 1200V 100A 450W 4-Pin SOT-227B
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single Dual Emitter | |
| 2.3 | |
| 1200 | |
| 450 | |
| ±20 | |
| 100 | |
| 0.5 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

