IXYSIXDI630YIGate and Power Drivers
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 20 | |
| 18 | |
| 65 | |
| 12.5 | |
| 35 | |
| 4 | |
| 0.8(Max) | |
| 3.5(Min) | |
| 30 | |
| 0.16|0.17 | |
| -40 | |
| 125 | |
| Extended | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Width | 9.5(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Ixys Corporation's IXDI630YI power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 65 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
