IXYSIXDD609CIGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 35 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 35 | |
| 2 | |
| 0.8(Max) | |
| 3(Min) | |
| 9 | |
| 0.6|0.4 | |
| -40 | |
| 125 | |
| Extended | |
| 60 | |
| 60 | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Change state in a high power transistor by implementing this IXDD609CI power driver by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
