IXYSIXCY10M45SSpecialized Power ICs and Modules
Switchable Current Regulators 3-Pin(2+Tab) TO-252AA
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switchable Current Regulators | |
| -55 | |
| 150 | |
| 40000 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252AA |
| 3 | |
| Lead Shape | Gull-wing |
Check out this IXCY10M45S discrete device from Ixys Corporation. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

