Top Purchased
IXYSIXCP10M45SSpecialized Power ICs and Modules
Switchable Current Regulators 3-Pin(3+Tab) TO-220AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switchable Current Regulators | |
| -55 | |
| 150 | |
| 40000 | |
| Mounting | Through Hole |
| Package Height | 9.66(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Check out this IXCP10M45S discrete device from Ixys Corporation. This part has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

