LittelfuseIXBX55N300IGBT Chip
Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) PLUS 247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±25 | |
| 3000 | |
| 2.7 | |
| 130 | |
| 0.2 | |
| 625 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

