| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Surge Current Rating (A) | 50@Ta=50C |
| Maximum Holding Current (mA) | 30 |
| Peak On-State Voltage (V) | 27@5A |
| Rated Average On-State Current (A) | 0.2 |
| RMS On-State Current (A) | 0.3 |
| Repetitive Peak Off-State Current (mA) | 0.1 |
| Circuit Fusing Consideration (A²S) | 0.125@Ta=50C |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 7.4 |
| Package Length | 54.5 |
| PCB changed | 2 |
| Supplier Package | BOD |
| Pin Count | 2 |