| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 50@Ta=50C | |
| 30 | |
| 27@5A | |
| 0.2 | |
| 0.3 | |
| 0.1 | |
| 0.125@Ta=50C | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 7.4 |
| Package Length | 54.5 |
| PCB changed | 2 |
| Supplier Package | BOD |
| 2 |
Look no further than this scr IXBOD1-18RD thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 200@Ta=50C A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
