LittelfuseIXBA14N300HVIGBT Chip
Trans IGBT Chip N-CH 3000V 38A 200W 3-Pin(2+Tab) TO-263HV
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 3000 | |
| 2.2 | |
| 38 | |
| 0.1 | |
| 200 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263HV |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

