ILSI AmericaIXA16-HF5F12-16.000MHZCrystals
Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 70Ohm Automotive AEC-Q200 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 16 | |
| ±20 | |
| ±30 | |
| ±3 | |
| 12 | |
| 70 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

