LittelfuseIX4428MTRGate and Power Drivers
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin DFN EP T/R
IGBT and MOSFET low-side gate drivers
IX4xxx and IXD_6xx gate driver family:
- • 1.5A to 30A Peak Source/Sink Drive Current
- • -40°C to +125°C Extended Operating Temperature Range
- • Logic Input Withstands Negative Swing to -5V
- • Low 10µA Supply Current
- • Low Output Impedance
Features & Benefits:
- • Matched rise and fall times
- • Low propagation delay
- • Wide operating voltage range
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 20 | |
| 20 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 30 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5 | |
| 2|4 | |
| -40 | |
| 125 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

