Digi InternationalIX20-W0G4Network Routers
Digi IX20 - LTE Cat 4 Global, Wi-Fi, (2) Ethernet, DB-9 RS-232
The Digi IX20 is a cloud managed cellular router that provides primary and backup WWAN connectivity over software selectable multi-carrier LTE.
It offers advanced security features, dual SIM redundancy and management capabilities that make it suitable for PCI or NERC-CIP compliant applications. It is a versatile and purpose-built for industrial
infrastructure, digital signage, retail kiosks, service terminals and other critical assets with a need for secure transactions.
The Digi IX20 can be managed with Digi Remote Manager® — a web- based device management platform that allows easy setup, mass configuration and maintenance for thousands of remote devices
| Compliant | |
| 5A991.g | |
| Active | |
| 8517.62.00.20 | |
| Automotive | No |
| PPAP | No |
| LTE Router | |
| 10/100 | |
| 2 | |
| 9VDC | |
| 30VDC | |
| -40 | |
| 70 | |
| 107x162x35 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

