Reduced Price

iWave SystemsIW-G20D-Q702-3D001G-E004G-LCIEmbedded System Development Boards and Kits

RZ/G1M,G1N QSEVEN System on Module - SOM Development Kit 1500MHz CPU 1GB RAM 2MB/4GB eMMC Flash/SPI NOR Flash Linux 3.10.31

iWave's Renesas RZ/G1M,G1N based Qseven CPU module integrates high performance ARM Cortex A15 Dual CPU core operating up to 1.5GHz speed. The SOM packed with rich set of features and IO peripherals. It integrates HD hardware codecs, graphic acceleration, on-board PMIC, eMMC flash, DDR3 RAM, Micro SD slot, USB HUB and Gigabit Ethernet PHY. The SOM is ideally suitable for high performance general embedded, industrial and video intensive applications.

Features

  •  • Dual Core ARM Cortex-A15 @ 1.5GHz
  •  • Dual channel HD encode & decode
  •  • Built in hardware graphic acceleration
  •  • Three channel video input
  •  • USB3.0 support
  •  • Industrial temperature support available
  • A datasheet is only available for this product at this time.

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.