Reduced Price
iWave SystemsIW-G18M-SMY2-3D256M-N256M-BCASystem on Modules - SOM
i.MX6ULL Y2 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Commercial grade
iWave's NXP i.MX6ULL based SODIMM SOM module integrates power efficient high performance ARM Cortex A7 CPU core operating up to 900MHz speed with Linux OS. This cost optimized i.MX6ULL board is ultra-compact in size and integrated with on-board PMIC, Flash, DDR3 and dual Ethernet PHY. The i.MX6ULL SOM is ideally suitable for the cost & power optimized general embedded and industrial applications.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| NXP | |
| i.MX6ULL | |
| ARM Cortex A7 | |
| 528M | |
| Yes | |
| DDR3 | |
| 256M | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps | |
| LCD | |
| RGB | |
| Linux 3.14.38 | |
| Linux 3.14.38 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

