iWave SystemsIW-G18D-SMY2-3D256M-N256M-LCAEmbedded System Development Boards and Kits
I.MX6ULL SODIMM System on Module - SOM Development Board 528MHz CPU 256MB RAM 256MB NAND Flash Linux 3.14.38
iWave's NXP i.MX6ULL SODIMM Development Board incorporates i.MX6ULL SODIMM SOM which is based on NXP's power efficient iMX6ULL ARM Cortex A7 processor and the carrier board with optional 4.3" resistive display kit. The development board can be used for quick prototyping of various applications targeted by the i.MX6ULL processor. With the 100mmx72mm Pico ITX size, the kit is highly packed with all the necessary on-board connectors to validate the iMX6ULL CPU features.
Features
- Dual on-board 10/100 Ethernet
- Power efficient Cortex-A7 up to 900MHz
- Advanced hardware enabled security
- PMIC with DVFS support
- Ultra compact form factor 100mm x 72mm
- 10+ years, long term support
| Compliant | |
| 5A992 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| I.MX6ULL SODIMM | |
| System on Module - SOM | |
| 256MB | |
| 256MB | |
| NAND Flash | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 2 | |
| 20 | |
| RGB | |
| LCD | |
| Linux 3.14.38 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Linux 3.14.38 | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

