NXP SemiconductorsIW612HN/A1CKCombo Wireless Modules
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 116-Pin HVQFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Chip | |
| 480 | |
| 2400 to 2483.5|5170 to 5895 | |
| 2400 to 2483.5 | |
| UART | |
| 21dBm(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 116 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 116 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
