NXP SemiconductorsIW611UK/A1IZCombo Wireless Modules
WLAN+BT Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 140-Pin WLCSP
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 480 | |
| 2400 to 2483.5|5170 to 5895 | |
| 2400 to 2483.5 | |
| UART | |
| 21dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) mm |
| Package Width | 4.39 mm |
| Package Length | 4.96 mm |
| PCB changed | 140 |
| Supplier Package | WLCSP |
| 140 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
