iWave SystemsIW-G34M-SM04-4L001G-E008G-BICSystem on Modules - SOM
SOM with i.MX8 Processor 8GB RAM
iWave's NXP i.MX8M Mini Q/QL/D/DL/S/SL SODIMM System On Module featuring the NXP i.MX8M, will be the new addition to iWave's i.MX8 SOM portfolio. The i.MX8M Mini SODIMM System On Module is aimed to offer applications such as Digital Signage, Industrial HMI, Home Automation, Audio/Video Streaming devices, and General Embedded applications.
Features
| Compliant | |
| 5A992c. | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NXP | |
| i.MX8 | |
| Quad/Dual | |
| 400M/1.8G | |
| Yes | |
| LPDDR4 | |
| 8G | |
| 4 | |
| 0 | |
| 1 | |
| 4 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1@SSI/I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| Android Pie 9.0.0|Linux 4.14.98 | |
| Android Pie 9.0.0 | |
| Linux 4.14.98 | |
| No | |
| -40 | |
| 80 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

