iWave SystemsIW-G34D-SM04-4L001G-E008G-LCCEmbedded System Development Boards and Kits

I.MX 8M Application Processor and SOC Development Board 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.14.98 Medical

iWave's NXP i.MX8M Mini SODIMM Development Board incorporates i.MX8M Mini SODIMM SOM which is based on NXP's power efficient i.MX8M Mini ARM Cortex A53 processor and M4F MCU and the carrier board with 5.5'' HD AMOLED MIPI DSI display Kit. The development board can be used for quick prototyping of various applications targeted by the i.MX8M Mini processor. With the 100mmx72mm Pico ITX size, the kit is highly packed with all the necessary on-board connectors to validate the i.MX8M Mini CPU features.

Features

  •  • i.MX8M Mini SoC
  •  • Dual Band WiFi -IEEE 802.11 a/b/g/n/ac with Bluetooth 5.0
  •  • 5.5'' HD AMOLED MIPI DSI Display
  •  • GBE, PCIe, 2x USB, 4x UART, 3x ECSPI,GPIOs
  •  • Ultra-compact form factor 100mm x 72mm
  • No Stock Available

    Quantity Increments of 1 Minimum 1
    • Manufacturer Lead Time:
      4 weeks
      • Price: $516.06
      1. 1+$516.06
      2. 2+$505.66

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.