iWave SystemsIW-G27M-SCQM-4L006G-E016G-LIASystem on Modules - SOM
SMARC 2.0 SOM with i.MX8QM Processor 6GB RAM
iWave's NXP i.MX8QuadMax SMARC System On Module integrates Dual Cortex A72 + Quad Cortex A53 Cores, Dual GPU systems, 4K H.265 capable VPU dual failover-ready display controller based i.MX8 QuadMax SoC with on SOM Dual 10/100/1000 Mbps Ethernet PHY, USB 3.0 hub and IEEE 802.11a/b/g/n/ac Wi-Fi & Bluetooth 5.0 module. The NXP i.MX8QuadMax SMARC System On Module is aimed to offer maximum performance with higher efficiency for complex embedded application of consumer, medical and industrial embedded computing applications
Features
| Compliant with Exemption | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NXP | |
| i.MX8QM | |
| Dual Core | |
| 1.2G/1.8G | |
| SMARC 2.0 | |
| Yes | |
| LPDDR4 | |
| 6G | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 3 | |
| 11 | |
| 0 | |
| 1 | |
| 0 | |
| 12 | |
| 1@ESAI/1@S/PDIF/1@SSI/I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| DP|HDMI|LVDS|MIPI-DSI | |
| Android Oreo 8.0.0|Yocto Linux 4.9.51 | |
| Android Oreo 8.0.0 | |
| Yocto Linux 4.9.51 | |
| 5 | |
| -40 | |
| 80 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

