iWave SystemsIW-G27D-SCQM-4L006G-E016G-LCAEmbedded System Development Boards and Kits
I.MX8DM SMARC/I.MX8QM SMARC/I.MX8QP SMARC System on Module - SOM Development Kit 6GB RAM 256MB/16GB eMMC Flash/SPI NOR Flash Linux 4.9.51
iWave's NXP i.MX8 QM/QP (Quad Max/Quad Plus) SMARC Development platform combines the NXP i.MX8 QM/QP application processor-based SMARC SOM and iWave's Generic SMARC Carrier Card to offer maximum performance with higher efficiency for complex consumer, medical and industrial embedded computing applications. The board is highly packed with all necessary onboard connectors to validate i.MX8 QM/QP SoC features to the fullest.
Features
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX8DM SMARC/I.MX8QM SMARC/I.MX8QP SMARC | |
| System on Module - SOM | |
| 6GB | |
| 256MB/16GB | |
| eMMC Flash/SPI NOR Flash | |
| 5 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| HDMI/LVDS | |
| LCD | |
| Linux 4.9.51 | |
| micro SD | |
| No | |
| Yes | |
| Flash | |
| Android Nougat | |
| Linux 4.9.51 | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

