iWave SystemsIW-G25M-SC04-4L003G-E032G-BCBSystem on Modules - SOM

APQ8096 CPU, 3GB LPDDR4, 32GB eMMC Flash without Wi-Fi Plus BT and GPS

iWave's Snapdragon 820 SMARC System On Module integrates Qualcomm’s APQ8096 SOC offering 64-bit Quad Kryo CPU, H.265 hardware decode & encode, Adreno 530 GPU with on board 802.11ac Wi-Fi, BT4.1 and the GPS. The Snapdragon 820 SOM module is intended for high end embedded computing applications which require high processing power, graphics and multimedia capabilities such as Augmented & Virtual Reality, 4K Digital signage, Media streaming, Connected home & entertainment, High end wearables, Drones, Secure POS, Video analytics to name a few.

Features

  •  • 64-bit Quad Kryo Snapdragon 820 CPU
  •  • Dual Kryo cores Gold cluster @ (2.15 GHz)
  •  • Dual Kryo cores Silver cluster @ (1.6 GHz)
  •  • Adreno 530 3D Graphics @624MHz
  •  • H.265 4K60 decode, 4K30 encode
  •  • Hexagon 680 DSP @ 825MHz
  •  • 14-bit Qualcomm Spectra ISP
  •  • 802.11ac Wi-Fi & BT 4.1
  •  • Qualcomm IZat Gen8C GPS
  •  • 3GB LPDDR4 memory
  •  • SMARC R2.0 compatible
  • A datasheet is only available for this product at this time.

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.